Reference Only
1343174
New Product
DIN Rail Terminal Blocks .
Datasheet
1343174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 1 Position | |
| Current Rating | 32 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Push-X | |
| Color | Gray | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Length | 35.3 mm | |
| Width | 6.2 mm | |
| Height | 55.9 mm | |
| Series | XT 4 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 60 C | |
| Number of Levels | 2 level | |
| Number of Rows | 1 Row | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,10 € | 105,00 € |
Need more?