Reference Only
1348590000
Connectorized Surge Protectors VDATA CAT6.
Datasheet
1348590000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Connectorized Surge Protectors | |
| Type | Ethernet Cat 6 | |
| Connector Type | RJ-45 | |
| Mounting Style | DIN Rail | |
| Termination Style | Cable | |
| Voltage Rating | 48 VDC | |
| Current Rating | 1 A | |
| Data Line Protection | RJ45 | |
| For Use With | Ethernet, Cat 5, Cat 6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | VDATA | |
| Packaging | Bulk | |
| Capacitance | 30 pF | |
| Compliance | E311081 | |
| Height | 75 mm | |
| Length | 46 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536309090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,09 € | 141,09 € | |
| 131,68 € | 658,40 € | |
| 127,83 € | 1.278,30 € | |
| 122,90 € | 3.072,50 € |
Need more?