
135-2402-015
Flat Cables 15 Conductor 14 AWG PRICE PER FOOT
Datasheet
135-2402-015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Flat Cables | |
| Number of Conductors | 15 Conductor | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Series | 135 | |
| Packaging | Spool | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | 3C Color Coded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?