
135-2402-016
Flat Cables 24 AWG 100 in. PRICED PER FOOT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Series | 135 | |
| Packaging | Spool | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | 3C Color Coded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?