13544278 Aptiv

13544278

Automotive Connectors ASM CONN 28 F MTS 0.64 BLK

Manufacturer:

Mfr Part:
13544278

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions28 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesMTS Connectors
PackagingBulk
Current Rating6 A to 10 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?