Reference Only
1354790000
Industrial Surge Protectors .
Datasheet
1354790000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Surge Protectors | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 24 VAC, 34 VDC | |
| Current Rating | 500 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| IP Rating | IP20 | |
| Length | 81 mm | |
| Width | 6.2 mm | |
| Height | 88.5 mm | |
| Capacitance | 2000 pF | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,83 € | 718,30 € | |
| 65,02 € | 1.300,40 € | |
| 62,61 € | 3.130,50 € | |
| 59,97 € | 5.997,00 € |
Need more?