Reference Only
135D706X0015F2
Tantalum Capacitors - Wet .
Datasheet
135D706X0015F2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 70 uF | |
| Voltage Rating DC | 15 VDC | |
| Termination Style | Axial | |
| Length | 23.42 mm (0.922 in) | |
| Diameter | 7.14 mm (0.281 in) | |
| Mfr Case Code | F Case | |
| Tolerance | 20 % | |
| ESR | 2.8 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | 135D | |
| Leakage Current | 4 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.15 A | |
| Subcategory | Capacitors | |
| Type | Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,75 € | 1.618,75 € | |
| 60,13 € | 3.006,50 € | |
| 59,94 € | 5.994,00 € |
Need more?