Reference Only
135D757X9010K6
New Product
Tantalum Capacitors - Wet .
Datasheet
135D757X9010K6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 750 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Axial | |
| Length | 26.97 mm (1.062 in) | |
| Diameter | 9.53 mm (0.375 in) | |
| Mfr Case Code | K Case | |
| Tolerance | 10 % | |
| ESR | 1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | 135D | |
| Leakage Current | 16 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 2.36 A | |
| Subcategory | Capacitors | |
| Type | Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,78 € | 2.135,60 € |
Need more?