
13651194
Automotive Connectors 36 way M Hybrid 1.5 2.8 SICMA Inline Unsealed Connector
Datasheet
13651194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 36 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Inline Unsealed Connector | |
| Packaging | Bulk | |
| Family | SICMA | |
| Height | 25.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 47.15 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | SICMA Inline Connector | |
| Width | 54.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?