Reference Only
1367130000
Obsolete
Antennas
Datasheet
1367130000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Indoor and Outdoor Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.935 GHz | |
| Mechanical Style | Dome | |
| Gain | 6 dBi, 7 dBi, 8 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 75 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | N (Female) | |
| Center Frequency | 2.4 GHz, 5 GHz | |
| Application | Indoor, Outdoor | |
| Height | 51 mm | |
| IP Rating | IP68 | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8517701990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?