Reference Only
13751022-L
New Product
Terminals 2.8 Clean Body APEX Male SN Unsealed Terminal Cross Sec (0.5 - 1 mm).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Unsealed Terminal | |
| Termination Style | Crimp | |
| Gender | Male | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 2.8 | |
| Tradename | APEX | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,091 € | 309,40 € | |
| 0,086 € | 430,00 € | |
| 0,084 € | 840,00 € |
Need more?