Reference Only
1391640000
Solid State Relays - SSRs ZQV 1.5N/R6.4/10 RT.
Datasheet
1391640000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Solid State Relays - SSRs | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536490080 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,93 € | 8,93 € | |
| 8,37 € | 83,70 € | |
| 7,44 € | 186,00 € | |
| 6,70 € | 670,00 € | |
| 5,95 € | 1.487,50 € | |
| 5,58 € | 2.790,00 € | |
| 5,21 € | 5.210,00 € |
Need more?