Reference Only
1394420000
I/O Modules .
Datasheet
1394420000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Input Voltage | 24 VDC | |
| Output Type | Digital | |
| Termination Style | Push-In | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | I/O Modules | |
| Series | UR20 | |
| Subcategory | I/O Modules | |
| Tradename | u-remote |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 120,49 € | 120,49 € | |
| 119,80 € | 2.995,00 € |
Need more?