Reference Only
1394461-7
Obsolete
Solar Connectors / Photovoltaic Connectors PHOTOVOLT CONNEC.1P
Datasheet
1394461-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Cable Couplers | |
| Mounting Style | Wire | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Description/Function | Solarlok connector | |
| Gender | Male | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Wire Gauge | 10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?