Reference Only

1394738-4

Obsolete
Solar Connectors / Photovoltaic Connectors DC CONV RCPT 4MMsq PLASTIC NUT MINUS

Manufacturer:

Mfr Part:
1394738-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolar Connectors / Photovoltaic Connectors
ProductCable Couplers
Mounting StyleWire
Termination StyleQuick Connect
PackagingBulk
Description/FunctionSolarlok connector
GenderMale
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
Wire Gauge12
Part # AliasesAMPS-0-1394738-4 E71622-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?