Reference Only
1396730000
Electrical Enclosure Accessories .
Datasheet
1396730000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Type | Extruded Profile | |
| Width | 2000 mm | |
| Height | 84 mm | |
| Color | Green | |
| Material | Polyvinyl Chloride (PVC) | |
| Depth / Thickness | 15.7 mm | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,04 € | 60,04 € | |
| 57,70 € | 288,50 € |
Need more?