Reference Only

13968447

Automotive Connectors ASM CONN 60 F 1.5 CTS 2.8 CTS 6.3 MCP

Manufacturer:

Mfr Part:
13968447

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions60 Position
GenderReceptacle (Female)
ColorBlack
SeriesCTS 150
PackagingBulk
Dimensions44.25 mm L x 104.3 mm W x 42.5 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?