Reference Only
1397160000
Terminal Block Tools & Accessories .
Datasheet
1397160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | End Plate | |
| For Use With | SAK Series | |
| Color | Beige | |
| Material | Polyamide (PA) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,70 € | 54,00 € | |
| 2,45 € | 147,00 € | |
| 2,03 € | 203,00 € | |
| 1,88 € | 488,80 € | |
| 1,79 € | 895,00 € | |
| 1,74 € | 1.740,00 € |
Need more?