Reference Only
14010213102334
Fixed Terminal Blocks har-flexicon, 2pin Terminal Block w/ push-in spring cage termination - 24-20AWG, horizontal SMT pcb mount, 6Amps, pitch 2.54mm, SAMPLE - Color White.
Datasheet
14010213102334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fixed Terminal Blocks | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,45 € | 34,50 € | |
| 3,03 € | 75,75 € | |
| 2,76 € | 138,00 € | |
| 2,58 € | 258,00 € | |
| 2,38 € | 595,00 € | |
| 2,17 € | 1.085,00 € | |
| 2,07 € | 2.070,00 € |
Need more?