Reference Only
14010313102334
Fixed Terminal Blocks har-flexicon, 3pin Terminal Block w/ push-in spring cage termination - 24-20AWG, horizontal SMT pcb mount, 6Amps, pitch 2.54mm, SAMPLE - Color White.
Datasheet
14010313102334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fixed Terminal Blocks | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,30 € | 5,30 € | |
| 3,77 € | 37,70 € | |
| 3,30 € | 82,50 € | |
| 3,01 € | 150,50 € | |
| 2,82 € | 282,00 € | |
| 2,60 € | 650,00 € | |
| 2,37 € | 1.185,00 € | |
| 2,26 € | 2.260,00 € |
Need more?