
1402203
Heavy Duty Power Connectors HC-B32-TFQ-80- O1STM(32-20-12)G.
Datasheet
1402203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Boardlocks | Double Locking | |
| Housing / Hood Size | B32 | |
| Cable Entry Angle | Top | |
| Thread Size | M12, M20, M32 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Tradename | HEAVYCON | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,05 € | 61,05 € | |
| 56,15 € | 561,50 € |
Need more?