Reference Only
14030416101000
Fixed Terminal Blocks 4P 30-12 AWG spring 300V 12A 5mm solder.
Datasheet
14030416101000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 12 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Series | har-flexicon TWPV | |
| Flammability Rating | UL 94 V-0 | |
| Height | 17.15 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 20 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | har-flexicon | |
| Part # Aliases | 5,00_TWPV-4_B150_GN 500TWPV4B150GN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,87 € | 280,50 € | |
| 1,74 € | 522,00 € | |
| 1,63 € | 978,00 € | |
| 1,56 € | 1.638,00 € | |
| 1,51 € | 7.701,00 € |
Need more?