Reference Only
1404499
D-Sub Tools & Hardware SI-FP-R1A-U1A.
Datasheet
1404499 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Tools & Hardware | |
| IP Rating | IP20 | |
| Product Type | D-Sub Tools & Hardware | |
| Series | SI-FP | |
| Subcategory | D-Sub Connectors | |
| Tradename | PLUSCON | |
| Part # Aliases | SI-FP-R1A-U1A SIFPR1AU1A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,68 € | 155,68 € |
Need more?