Reference Only
1404563
EV Charging Cables EV-T2M3PC-1AC20A-4 0M2 5EHRD00.
Datasheet
1404563 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Current Rating | 20 A | |
| Voltage Rating | 250 VAC | |
| Number of Phases | 1 Phase | |
| Jacket Material | Polyurethane (PUR) | |
| IP Rating | IP44 | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Tradename | PLUSCON Power | |
| Part # Aliases | EV-T2M3PC-1AC20A-4,0M2,5EHRD00 EVT2M3PC1AC20A40M25EHRD00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 532,52 € | 532,52 € | |
| 489,78 € | 4.897,80 € |
Need more?