Reference Only
1404935
Flat Cables VS-ASI-FC-TPE-UL-BK 100M.
Datasheet
1404935 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Flat Cables | |
| Number of Conductors | 2 Conductor | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 100 m (328.084 ft) | |
| Shielding | Unshielded | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Conductor Material | Copper | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-ASI-FC-TPE-UL-BK_100M VSASIFCTPEULBK100M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 685,48 € | 685,48 € |
Need more?