Reference Only
1406230000
Solid State Relays - SSRs .
Datasheet
1406230000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Solid State Relays - SSRs | |
| Product | Single Phase Relays | |
| Type | SSR | |
| Mounting Style | DIN Rail Mount | |
| Control Voltage Range | 4 VDC to 30 VDC | |
| Input Current | 2.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP20 | |
| Contact Termination | Screw | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536490080 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,64 € | 100,64 € | |
| 89,54 € | 895,40 € | |
| 86,79 € | 2.169,75 € | |
| 85,39 € | 4.269,50 € | |
| 85,38 € | 8.538,00 € |
Need more?