Reference Only
1408003
Obsolete
EV Charging Cables EV-T2M4CC-DC125A 4 5M50ESBK00
Datasheet
1408003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Current Rating | 125 A | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| IP Rating | IP44 | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Tradename | PLUSCON Power | |
| Part # Aliases | EV-T2M4CC-DC125A-4,5M50ESBK00 EVT2M4CCDC125A45M50ESBK00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?