Reference Only

1408339

Heavy Duty Power Connectors HC-COM-K-TFL- O1PG16-S.

Manufacturer:

Mfr Part:
1408339

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductHoods
BoardlocksSingle Locking
Cable Entry AngleSide
Thread SizePG16
Housing MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Flammability RatingUL 94 V-0
Housing ColorWhite
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-COM-K-TFL-O1PG16-S HCCOMKTFLO1PG16S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
8,16 €8,16 €
Need more?
Contact Us