Reference Only
1408718/93B/0.200
Ethernet Cables / Networking Cables Network Cable 4POS A Coded.
Datasheet
1408718/93B/0.200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M8 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 200 mm (7.874 in) | |
| Jacket Color | Green | |
| Wire Gauge - AWG | 22 AWG | |
| Coding | A Coded | |
| IP Rating | IP67 | |
| Voltage Rating | 30 V | |
| Current Rating | 4 A | |
| Housing Material | Thermoplastic Polyurethane (TPU) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,99 € | 47,99 € | |
| 44,13 € | 441,30 € |
Need more?