Reference Only
1409134
Heavy Duty Power Connectors HC-MOT-SD-FLT-KU- IP54.
Datasheet
1409134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC-MOT | |
| Product | Accessories | |
| Accessory Type | Cover | |
| IP Rating | IP54 | |
| Tradename | PLUSCON Device | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-MOT-SD-FLT-KU-IP54 HCMOTSDFLTKUIP54 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,71 € | 27,10 € | |
| 2,64 € | 79,20 € |
Need more?