Reference Only
1410860000
Electrical Enclosure Accessories AP 85 OR.
Datasheet
1410860000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Width | 12.3 mm | |
| Color | Orange | |
| Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Length / Height | 43.2 mm | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 24,40 € | |
| 1,20 € | 72,00 € | |
| 1,12 € | 112,00 € | |
| 1,03 € | 267,80 € | |
| 0,98 € | 490,00 € | |
| 0,95 € | 950,00 € |
Need more?