Reference Only
1410958
Heavy Duty Power Connectors HC-B 24-FL-MDI.
Datasheet
1410958 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Flange Seal | |
| Housing / Hood Size | B24 | |
| Tradename | HEAVYCON | |
| For Use With | HEAVYCON type B24 panel mounting base | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-B_24-FL-MDI HCB24FLMDI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,72 € | 17,20 € | |
| 1,54 € | 30,80 € | |
| 1,51 € | 75,50 € |
Need more?