Reference Only
1410960000
Electrical Enclosure Accessories AP 86 OR.
Datasheet
1410960000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Width | 12.3 mm | |
| Color | Orange | |
| Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Length / Height | 62.2 mm | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,36 € | 27,20 € | |
| 1,28 € | 76,80 € | |
| 1,19 € | 119,00 € | |
| 1,10 € | 286,00 € | |
| 1,05 € | 525,00 € |
Need more?