Reference Only
1410965-2
High Speed / Modular Connectors MULTIGIG RT T2 .8" BP FULL CNTR RTM SEL.
Datasheet
1410965-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 144 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 544 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,74 € | 8.018,56 € |
Need more?