Reference Only
14110410002333
Pluggable Terminal Blocks har-flexicon, 4pin male, angled SMT, 2Amps, pitch 1.27mm, SAMPLE.
Datasheet
14110410002333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,24 € | 6,24 € | |
| 4,42 € | 44,20 € | |
| 3,94 € | 98,50 € | |
| 3,56 € | 178,00 € | |
| 3,43 € | 343,00 € | |
| 3,16 € | 790,00 € | |
| 2,85 € | 1.425,00 € | |
| 2,72 € | 2.720,00 € |
Need more?