Reference Only
1413000000
Pluggable Terminal Blocks RSV1,6 B4 GR.
Datasheet
1413000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm | |
| Connection Method | Crimp | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,87 € | 71,75 € | |
| 2,24 € | 112,00 € | |
| 2,13 € | 213,00 € | |
| 2,00 € | 500,00 € | |
| 1,90 € | 950,00 € |
Need more?