Reference Only
14130914001000
Pluggable Terminal Blocks .
Datasheet
14130914001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers - Inverted | |
| Number of Positions | 9 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Current Rating | 11 A | |
| Voltage Rating | 150 V | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,32 € | 7,32 € | |
| 5,94 € | 59,40 € | |
| 5,38 € | 134,50 € | |
| 5,06 € | 253,00 € | |
| 4,78 € | 478,00 € | |
| 4,32 € | 1.080,00 € | |
| 3,87 € | 1.935,00 € | |
| 3,84 € | 3.840,00 € |
Need more?