Reference Only

1414403

Modular Connectors / Ethernet Connectors CUC-STD-C1PGN- S/R4EA:10.

Manufacturer:

Mfr Part:
1414403

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
IP RatingIP20
Current Rating1.75 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
ColorGreen
Contact MaterialBronze
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
36,51 €365,10 €
Need more?
Contact Us