Reference Only

14150-EZBB-050-0LC

Obsolete
D-Sub Cables 50P .5 METERS

Manufacturer:

Mfr Part:
14150-EZBB-050-0LC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Cables
TypeMini D Ribbon Cable
Connector End AMDR
Connector End A Pin Count50 Position
Connector End BMDR
Connector End B Pin Count50 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length500 mm
Jacket ColorBrown (Beige)
Voltage Rating30 V
Current Rating1 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
Series14150
SubcategoryCable Assemblies
Part # Aliases05111162796 80008054944 JE150245254

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?