
1415N8C7
Pushbutton Switches - Board Mount .
Datasheet
1415N8C7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 1400N | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Square | |
| Current Rating | 3 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Solder Lug | |
| Cap Color | Ivory | |
| Contact Plating | Gold | |
| Actuator Material | Polyamide (PA) | |
| Color | Black | |
| Housing Material | Polyamide (PA) | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,34 € | 380,40 € | |
| 5,78 € | 693,60 € | |
| 5,48 € | 1.644,00 € | |
| 5,19 € | 2.802,60 € | |
| 5,00 € | 5.100,00 € |
Need more?