Reference Only
1416376
Multi-Conductor Cables VS-OE-OE-93C-100,0 100 METER SPOOL.
Datasheet
1416376 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 100 m | |
| Wire Gauge - AWG | 22 AWG | |
| Outside Diameter | 6.5 mm (0.256 in) | |
| Jacket Color | Green | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 0.25 | |
| Voltage Rating | 600 V | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-OE-OE-93C-100,0 VSOEOE93C1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 897,76 € | 897,76 € |
Need more?