Reference Only
1417113
DIN Rail Terminal Blocks MBK 5/E-FS/FS BU.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Mini Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 16 A | |
| Voltage Rating | 500 V | |
| Color | Blue | |
| Flammability Rating | UL 94 HB | |
| Length | 28 mm | |
| Width | 6.2 mm | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Part # Aliases | MBK__5/E-FS/FS_BU MBK5EFSFSBU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---