Reference Only

1418759

D-Sub Mixed Contact Connectors CUC-DSI-J1STZ-S/ DSLKC1P10S.

Manufacturer:

Mfr Part:
1418759

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement11W1
Number of Positions11 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Cup
IP RatingIP20
Contact MaterialCopper
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderFemale
Height12.5 mm
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
SeriesCUC-DSI
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
7,40 €74,00 €
Need more?
Contact Us