Reference Only
142-0000-0002
RF Connectors / Coaxial Connectors PLUG ASSY STR.
Datasheet
142-0000-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Cable Type | RG-178/U, 196/U | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Insulation Resistance | 10 GOhms | |
| Insulator Material | Teflon | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 2-1532006-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,57 € | 6.157,00 € |
Need more?