Reference Only
1420A-PV-1500-Y
Industrial Surge Protectors DC SPD, Y Configuration,1500VDC.
Datasheet
1420A-PV-1500-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Type | DC Power | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 1.5 kVDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP20 | |
| Length | 65.8 mm | |
| Width | 54 mm | |
| Height | 100 mm | |
| Series | 1420A | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 225,34 € | 21.632,64 € |
Need more?