Reference Only
1427900000
Heavy Duty Power Connectors CB1,6E18-16 SN I2,5 1 PACK OF 250.
Datasheet
1427900000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CB1 | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Insert / Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Bulk | |
| For Use With | Terminal Block | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 237,50 € | |
| 0,89 € | 445,00 € | |
| 0,83 € | 830,00 € | |
| 0,76 € | 1.900,00 € | |
| 0,748 € | 3.740,00 € |
Need more?