Reference Only
1431296
Ethernet Cables / Networking Cables SAC-4P-M12MS 5,0-960/M12FS VA.
Datasheet
1431296 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 3 Position | |
| Gender | Male / Female | |
| Cable Length | 5 m (16.404 ft) | |
| Jacket Color | Orange | |
| Wire Gauge - AWG | 18 AWG | |
| Coding | A Coded | |
| IP Rating | IP65, IP68, IP69K | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Current Rating | 4 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-4P-M12MS/_5,0-960/M12FS_VA SAC4PM12MS50960M12FSVA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,26 € | 75,26 € | |
| 69,22 € | 692,20 € |
Need more?