Reference Only
1432527
New Product
EV Charging Cables .
Datasheet
1432527 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Charging Mode | Mode 4 | |
| Charging Standard | CCS Type 1 | |
| Cable Length | 19 ft | |
| Current Rating | 125 A | |
| Voltage Rating | 1 kV | |
| Power Rating | 125 kW | |
| Number of Positions | 3 Position | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Outside Diameter | 22 mm | |
| Jacket Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP44 | |
| Connector End A | IEC 62196-3 | |
| Connector End B | Pigtail | |
| Flammability Rating | UL94 V-0 | |
| Product Type | EV Charging Cables | |
| Product | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 424,45 € | 424,45 € |
Need more?