
1433-4-6711
Fan Accessories Plug and Cord Set, Straight, 24 Inch Cable Length.
Datasheet
1433-4-6711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Cord Assemblies | |
| Type | Cord | |
| Cord Length | 2 ft | |
| Connector End B | Straight 2-Prong Plug | |
| Series | Cords | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,12 € | 61,20 € | |
| 5,69 € | 142,25 € | |
| 5,50 € | 275,00 € |
Need more?