Reference Only
1433433/5C
End of Life
Power Inductors - Leaded INDUCTOR 330UH 3.3A 22X1
Datasheet
1433433/5C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 330 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 3.3 A | |
| Maximum DC Resistance | 120 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 29 | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 18.5 mm | |
| Diameter | 24.2 mm | |
| Core Material | Ferrite | |
| Series | 1400 | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?